
0215008.MRET1SPP | |
---|---|
DigiKey Part Number | F11014TR-ND - Tape & Reel (TR) F11014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215008.MRET1SPP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 209.88 | |
Approval Agency | BSI, CE, CSA, KC, METI, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0092 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.48000 | kr.4.48 |
5 | kr.3.68600 | kr.18.43 |
10 | kr.3.40500 | kr.34.05 |
50 | kr.2.82360 | kr.141.18 |
100 | kr.2.60610 | kr.260.61 |
250 | kr.2.34240 | kr.585.60 |
500 | kr.2.16052 | kr.1,080.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.79290 | kr.1,792.90 |
2.000 | kr.1.65245 | kr.3,304.90 |
3.000 | kr.1.57506 | kr.4,725.18 |
5.000 | kr.1.48239 | kr.7,411.95 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |