
0215005.MXF34P | |
|---|---|
DigiKey Part Number | 0215005.MXF34P-ND |
Manufacturer | |
Manufacturer Product Number | 0215005.MXF34P |
Description | FUSE CERAMIC 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 66.095 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.03000 | kr.23.03 |
| 5 | kr.19.11800 | kr.95.59 |
| 10 | kr.17.64100 | kr.176.41 |
| 50 | kr.14.63120 | kr.731.56 |
| 100 | kr.13.49600 | kr.1,349.60 |
| 250 | kr.12.12292 | kr.3,030.73 |
| 500 | kr.11.17230 | kr.5,586.15 |
| 1.000 | kr.10.29085 | kr.10,290.85 |
| 5.000 | kr.10.14665 | kr.50,733.25 |
| Unit Price without VAT: | kr.23.03000 |
|---|---|
| Unit Price with VAT: | kr.28.78750 |


