4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215004.MXEP

DigiKey Part Number
F4610-ND
Manufacturer
Manufacturer Product Number
0215004.MXEP
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
46.96
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0185 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.402
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.48000kr.20.48
5kr.16.97800kr.84.89
10kr.15.66600kr.156.66
50kr.12.99700kr.649.85
100kr.11.98890kr.1,198.89
250kr.10.76964kr.2,692.41
500kr.9.92566kr.4,962.83
1.000kr.9.14323kr.9,143.23
5.000kr.8.92276kr.44,613.80
Manufacturers Standard Package
Unit Price without VAT:kr.20.48000
Unit Price with VAT:kr.25.60000