
0215001.MXK20SPP | |
|---|---|
DigiKey Part Number | 0215001.MXK20SPP-ND |
Manufacturer | |
Manufacturer Product Number | 0215001.MXK20SPP |
Description | FUSE CERAMIC 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.52 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1515 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 5 | kr.5.60600 | kr.28.03 |
| 10 | kr.5.17100 | kr.51.71 |
| 50 | kr.4.28920 | kr.214.46 |
| 100 | kr.3.95780 | kr.395.78 |
| 250 | kr.3.55712 | kr.889.28 |
| 500 | kr.3.28026 | kr.1,640.13 |
| 1.000 | kr.3.02381 | kr.3,023.81 |
| 5.000 | kr.2.63520 | kr.13,176.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |












