
0215.250HXP | |
|---|---|
DigiKey Part Number | F4603-ND |
Manufacturer | |
Manufacturer Product Number | 0215.250HXP |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.545 |
Part Status Active | Approval Agency CE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.24 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 5 | kr.11.66600 | kr.58.33 |
| 10 | kr.10.77200 | kr.107.72 |
| 50 | kr.8.93560 | kr.446.78 |
| 100 | kr.8.24260 | kr.824.26 |
| 300 | kr.7.24937 | kr.2,174.81 |
| 500 | kr.6.82716 | kr.3,413.58 |
| 1.000 | kr.6.29055 | kr.6,290.55 |
| 5.000 | kr.5.90967 | kr.29,548.35 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |













