Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0215.200HXP | |
|---|---|
DigiKey Part Number | F4602-ND |
Manufacturer | |
Manufacturer Product Number | 0215.200HXP |
Description | FUSE CERAMIC 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.34 | |
Approval Agency | CE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.84 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.16000 | kr.13.16 |
| 5 | kr.10.88800 | kr.54.44 |
| 10 | kr.10.04900 | kr.100.49 |
| 50 | kr.8.33460 | kr.416.73 |
| 100 | kr.7.68970 | kr.768.97 |
| 300 | kr.6.76327 | kr.2,028.98 |
| 500 | kr.6.36950 | kr.3,184.75 |
| 1.000 | kr.5.86918 | kr.5,869.18 |
| 5.000 | kr.5.46558 | kr.27,327.90 |
| Unit Price without VAT: | kr.13.16000 |
|---|---|
| Unit Price with VAT: | kr.16.45000 |













