
0213001.MXEP | |
|---|---|
DigiKey Part Number | 0213001.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0213001.MXEP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 19.2 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.1165 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 5 | kr.8.64800 | kr.43.24 |
| 10 | kr.7.98200 | kr.79.82 |
| 50 | kr.6.62140 | kr.331.07 |
| 100 | kr.6.10860 | kr.610.86 |
| 250 | kr.5.48968 | kr.1,372.42 |
| 500 | kr.5.06122 | kr.2,530.61 |
| 1.000 | kr.4.66427 | kr.4,664.27 |
| 5.000 | kr.4.25097 | kr.21,254.85 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

