4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole 2-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0203004.H

DigiKey Part Number
F4579-ND
Manufacturer
Manufacturer Product Number
0203004.H
Description
FUSE BOARD MOUNT 4A 250VAC 2DIP
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole 2-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tube
Melting I²t
8.75
Part Status
Obsolete
Approval Agency
CSA, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
Current Rating (Amps)
DC Cold Resistance
0.0148 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.40.51000kr.40.51
5kr.33.62800kr.168.14
10kr.31.02200kr.310.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.51000
Unit Price with VAT:kr.50.63750