157(T) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

015701.5DRT

DigiKey Part Number
F2978TR-ND - Tape & Reel (TR)
F2978CT-ND - Cut Tape (CT)
F2978DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
015701.5DRT
Description
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
015701.5DRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.65
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
DC Cold Resistance
0.0934 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.01000kr.27.01
5kr.22.37400kr.111.87
10kr.20.64600kr.206.46
50kr.17.12640kr.856.32
100kr.15.79650kr.1,579.65
250kr.14.18880kr.3,547.20
500kr.13.16148kr.6,580.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.75281kr.16,129.22
Manufacturers Standard Package
Unit Price without VAT:kr.27.01000
Unit Price with VAT:kr.33.76250