
0157003.DRT | |
|---|---|
DigiKey Part Number | F2981TR-ND - Tape & Reel (TR) F2981CT-ND - Cut Tape (CT) F2981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157003.DRT |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157003.DRT Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 20.16 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0342 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.72000 | kr.33.72 |
| 5 | kr.27.98600 | kr.139.93 |
| 10 | kr.25.82600 | kr.258.26 |
| 50 | kr.21.41960 | kr.1,070.98 |
| 100 | kr.19.75630 | kr.1,975.63 |
| 250 | kr.17.74340 | kr.4,435.85 |
| 500 | kr.16.34974 | kr.8,174.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.03153 | kr.19,547.30 |
| Unit Price without VAT: | kr.33.72000 |
|---|---|
| Unit Price with VAT: | kr.42.15000 |

