
0157002.DRT | |
|---|---|
DigiKey Part Number | F2979TR-ND - Tape & Reel (TR) F2979CT-ND - Cut Tape (CT) F2979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157002.DRT |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157002.DRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 8.2 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.0629 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 5 | kr.25.38600 | kr.126.93 |
| 10 | kr.23.42000 | kr.234.20 |
| 50 | kr.19.42700 | kr.971.35 |
| 100 | kr.17.91810 | kr.1,791.81 |
| 250 | kr.16.09344 | kr.4,023.36 |
| 500 | kr.14.83028 | kr.7,415.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.71712 | kr.17,575.68 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |

