157(T) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0157.750DR

DigiKey Part Number
F2961TR-ND - Tape & Reel (TR)
F2961CT-ND - Cut Tape (CT)
F2961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0157.750DR
Description
FUSE BRD MT 750MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
0157.750DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.185
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
DC Cold Resistance
0.2458 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.38000kr.21.38
5kr.17.70200kr.88.51
10kr.16.33900kr.163.39
50kr.13.55520kr.677.76
100kr.12.50430kr.1,250.43
250kr.11.23304kr.2,808.26
500kr.10.35340kr.5,176.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.31522kr.12,472.83
Manufacturers Standard Package
Unit Price without VAT:kr.21.38000
Unit Price with VAT:kr.26.72500