
0157.500DR | |
|---|---|
DigiKey Part Number | F2960TR-ND - Tape & Reel (TR) F2960CT-ND - Cut Tape (CT) F2960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.500DR |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.500DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0795 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.4181 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.69000 | kr.30.69 |
| 5 | kr.25.42400 | kr.127.12 |
| 10 | kr.23.46400 | kr.234.64 |
| 50 | kr.19.46120 | kr.973.06 |
| 100 | kr.17.94980 | kr.1,794.98 |
| 250 | kr.16.12212 | kr.4,030.53 |
| 500 | kr.14.85678 | kr.7,428.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.74007 | kr.17,610.10 |
| Unit Price without VAT: | kr.30.69000 |
|---|---|
| Unit Price with VAT: | kr.38.36250 |


