
0157.375DRT | |
|---|---|
DigiKey Part Number | F2974TR-ND - Tape & Reel (TR) F2974CT-ND - Cut Tape (CT) F2974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.375DRT |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.375DRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 1.2214 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.27000 | kr.30.27 |
| 5 | kr.25.14000 | kr.125.70 |
| 10 | kr.23.19400 | kr.231.94 |
| 50 | kr.19.23840 | kr.961.92 |
| 100 | kr.17.74460 | kr.1,774.46 |
| 250 | kr.15.93752 | kr.3,984.38 |
| 500 | kr.14.95732 | kr.7,478.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.21999 | kr.18,329.99 |
| Unit Price without VAT: | kr.30.27000 |
|---|---|
| Unit Price with VAT: | kr.37.83750 |

