
0157.375DRT | |
|---|---|
DigiKey Part Number | F2974TR-ND - Tape & Reel (TR) F2974CT-ND - Cut Tape (CT) F2974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.375DRT |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.375DRT Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.101 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.2214 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.88000 | kr.37.88 |
| 5 | kr.31.43400 | kr.157.17 |
| 10 | kr.29.01200 | kr.290.12 |
| 50 | kr.24.06180 | kr.1,203.09 |
| 100 | kr.22.19140 | kr.2,219.14 |
| 250 | kr.19.92944 | kr.4,982.36 |
| 500 | kr.18.36286 | kr.9,181.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.14.80949 | kr.22,214.24 |
| Unit Price without VAT: | kr.37.88000 |
|---|---|
| Unit Price with VAT: | kr.47.35000 |

