
015402.5DR | |
|---|---|
DigiKey Part Number | F1225TR-ND - Tape & Reel (TR) F1225CT-ND - Cut Tape (CT) F1225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 015402.5DR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 015402.5DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.029 |
Part Status Active | Approval Agency PSE, UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Tan |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0286 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 5 | kr.20.08600 | kr.100.43 |
| 10 | kr.18.53800 | kr.185.38 |
| 50 | kr.15.37580 | kr.768.79 |
| 100 | kr.14.18320 | kr.1,418.32 |
| 250 | kr.12.74088 | kr.3,185.22 |
| 500 | kr.11.74244 | kr.5,871.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.06066 | kr.13,590.99 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |














