5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154005.DR

DigiKey Part Number
F1228TR-ND - Tape & Reel (TR)
F1228CT-ND - Cut Tape (CT)
F1228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154005.DR
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154005.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.566
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
Tan
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.22000kr.24.22
5kr.20.08600kr.100.43
10kr.18.53800kr.185.38
50kr.15.37580kr.768.79
100kr.14.18320kr.1,418.32
250kr.12.74088kr.3,185.22
500kr.11.74244kr.5,871.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.9.06066kr.13,590.99
Manufacturers Standard Package
Unit Price without VAT:kr.24.22000
Unit Price with VAT:kr.30.27500
Alternate Color
FUSE BRD MNT 5A 125VAC/VDC 2SMD
In-Stock: 6178
Unit Price: kr.28.09000