Fuse Holder 15 A 32V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01530008LXN

DigiKey Part Number
F6238-ND
Manufacturer
Manufacturer Product Number
01530008LXN
Description
FUSE HOLDER BLADE 32V 15A PCB
Customer Reference
Detailed Description
Fuse Holder 15 A 32V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
01530008LXN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Miniature (ATM)
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Orientation
Vertical
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Termination Style
PC Pin
Current Rating (Amps)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
01530008ZLittelfuse/Commercial Vehicle Products35.420F065-NDkr.33.79000MFR Recommended
In-Stock: 706
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.52000kr.23.52
5kr.19.47600kr.97.38
10kr.17.98000kr.179.80
50kr.14.91300kr.745.65
100kr.13.75590kr.1,375.59
250kr.12.35744kr.3,089.36
500kr.11.38930kr.5,694.65
Unit Price without VAT:kr.23.52000
Unit Price with VAT:kr.29.40000