Fuse Holder 60 A 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01520004Z

DigiKey Part Number
F7111-ND
Manufacturer
Manufacturer Product Number
01520004Z
Description
FUSE HOLDER BLADE 70A IN LINE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
01520004Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Maxi (ATX)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.94000kr.43.94
5kr.36.44200kr.182.21
10kr.33.62100kr.336.21
50kr.27.88340kr.1,394.17
100kr.25.71500kr.2,571.50
250kr.23.09104kr.5,772.76
500kr.21.27362kr.10,636.81
1.000kr.19.58762kr.19,587.62
Manufacturers Standard Package
Unit Price without VAT:kr.43.94000
Unit Price with VAT:kr.54.92500