
01500145Z | |
|---|---|
DigiKey Part Number | F049-ND |
Manufacturer | |
Manufacturer Product Number | 01500145Z |
Description | FUSE HLDR CART 32V 20A IN LN 6PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.625" ~ 1.26" L (6.35mm x 15.88mm ~ 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 1AG, 3AG, 7AG, 8AG, SFE-14, SFE-6 | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.36000 | kr.37.36 |
| 5 | kr.31.00600 | kr.155.03 |
| 10 | kr.28.60700 | kr.286.07 |
| 50 | kr.23.72280 | kr.1,186.14 |
| 100 | kr.21.87810 | kr.2,187.81 |
| 250 | kr.19.64596 | kr.4,911.49 |
| 500 | kr.18.09994 | kr.9,049.97 |
| 1.000 | kr.17.26854 | kr.17,268.54 |
| Unit Price without VAT: | kr.37.36000 |
|---|---|
| Unit Price with VAT: | kr.46.70000 |



