
01250001Z | |
|---|---|
DigiKey Part Number | F4235-ND |
Manufacturer | |
Manufacturer Product Number | 01250001Z |
Description | FUSE CLIP CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 13/32" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.29000 | kr.38.29 |
| 5 | kr.31.77600 | kr.158.88 |
| 10 | kr.29.32300 | kr.293.23 |
| 50 | kr.24.32020 | kr.1,216.01 |
| 100 | kr.22.42780 | kr.2,242.78 |
| 300 | kr.19.71063 | kr.5,913.19 |
| 500 | kr.18.55388 | kr.9,276.94 |
| 1.000 | kr.17.77178 | kr.17,771.78 |
| Unit Price without VAT: | kr.38.29000 |
|---|---|
| Unit Price with VAT: | kr.47.86250 |

