
01250001H | |
|---|---|
DigiKey Part Number | F3592-ND |
Manufacturer | |
Manufacturer Product Number | 01250001H |
Description | FUSE CLIP CART 600V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.394" Dia (10mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 30 A | Contact Finish Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5960-09 | Eaton - Bussmann Electrical Division | 0 | 283-3167-ND | kr.27.71040 | Similar |


