01110005MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01110005MR
01110005MR
01110005MR

01110005MR

DigiKey Part Number
F043CT-ND - Cut Tape (CT)
F043TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
01110005MR
Description
FUSE CLIP CARTRIDGE 250V 10A PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia (5mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
250V
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Phosphorus Bronze
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
5kr.2.25200kr.11.26
10kr.2.07400kr.20.74
50kr.1.72040kr.86.02
100kr.1.58780kr.158.78
250kr.1.42772kr.356.93
500kr.1.31700kr.658.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.09306kr.1,093.06
2.000kr.1.00771kr.2,015.42
3.000kr.0.96070kr.2,882.10
5.000kr.0.90436kr.4,521.80
7.000kr.0.86892kr.6,082.44
10.000kr.0.86000kr.8,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250