
01090002Z | |
|---|---|
DigiKey Part Number | 01090002Z-ND |
Manufacturer | |
Manufacturer Product Number | 01090002Z |
Description | FUSE CLIP CART 600V 60A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Clip 60 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.813" Dia (20.65mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Spring Brass | |
Contact Finish | Nickel |

