01000057H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 57
Unit Price: kr.8.08000
Datasheet

Similar


Keystone Electronics
In Stock: 59.994
Unit Price: kr.1.54000
Datasheet
Fuse Clip 15 A 125V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01000057H

DigiKey Part Number
F067-ND
Manufacturer
Manufacturer Product Number
01000057H
Description
FUSE CLIP BLADE 125V 15A PCB
Customer Reference
Detailed Description
Fuse Clip 15 A 125V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuseholder Type
Clip
Mfr
Number of Circuits
1
Series
Voltage
Part Status
Obsolete
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Current Rating (Amps)
15 A
Contact Material
Spring Brass
For Use With/Related Products
ATC, ATO
Contact Finish
Tin
Fuse Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/1A5600Eaton - Bussmann Electrical Division57283-2604-NDkr.8.08000Direct
3522Keystone Electronics59.99436-3522-NDkr.1.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types