
01000056N | |
|---|---|
DigiKey Part Number | 01000056N-ND |
Manufacturer | |
Manufacturer Product Number | 01000056N |
Description | FUSE CLIP CARTRIDGE 250V 10A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia (5mm) | Contact Material Spring Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 5mm Dia Fuses |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01000056Z | Littelfuse Inc. | 29.777 | F3784-ND | kr.3.36000 | Direct |


