01000056H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 29.777
Unit Price: kr.3.36000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 61.783
Unit Price: kr.2.41000
Datasheet
Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01000056H

DigiKey Part Number
F063-ND
Manufacturer
Manufacturer Product Number
01000056H
Description
FUSE CLIP CARTRIDGE 250V 10A PCB
Customer Reference
Detailed Description
Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Orientation
Horizontal
Fuse Size
0.197" Dia (5mm)
Termination Style
PC Pin
Current Rating (Amps)
10 A
Contact Material
Spring Brass
For Use With/Related Products
5mm Dia Fuses
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
01000056ZLittelfuse Inc.29.777F3784-NDkr.3.36000Direct
BK/1A5018-10-REaton - Electronics Division61.783283-2603-NDkr.2.41000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types