


SRP1-CEDZL-040NC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CEDZL-040NC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CEDZL-040NC-N |
Description | SSR HP ECO, 1X30A/240VAC ZC, DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 14 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.377.65000 | kr.377.65 |
| 12 | kr.333.22833 | kr.3,998.74 |
| 36 | kr.315.26528 | kr.11,349.55 |
| 60 | kr.307.23933 | kr.18,434.36 |
| 108 | kr.298.25333 | kr.32,211.36 |
| Unit Price without VAT: | kr.377.65000 |
|---|---|
| Unit Price with VAT: | kr.472.06250 |

