
SPFJ125.X | |
|---|---|
DigiKey Part Number | 5666-SPFJ125.X-ND |
Manufacturer | |
Manufacturer Product Number | SPFJ125.X |
Description | FUSE CARTRIDGE 125A 600VAC/1KVDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125A 600 VAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Solar (Photovoltaic) |
Series | Class J |
Packaging Bulk | Approval Agency CE, cULus, UL, VDE |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
Fuse Type Cartridge | Size / Dimension 1.500" Dia x 5.670" L (38.10mm x 144.02mm) |
Current Rating (Amps) 125A | Melting I²t 6863.0 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.964 mOhms |
Voltage Rating - DC 1 kVDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,159.97000 | kr.1,159.97 |
| 5 | kr.961.65200 | kr.4,808.26 |
| 10 | kr.886.59800 | kr.8,865.98 |
| 50 | kr.779.94680 | kr.38,997.34 |
| Unit Price without VAT: | kr.1,159.97000 |
|---|---|
| Unit Price with VAT: | kr.1,449.96250 |

