NH1CG32 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.935.15000
Datasheet
Image for NH1CG32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH1CG32

DigiKey Part Number
NH1CG32-ND
Manufacturer
Manufacturer Product Number
NH1CG32
Description
FUSE SQUARE 32A 500VAC/440VDC
Customer Reference
Detailed Description
32A 500 VAC 440 VDC Fuse Square Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
32A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
440 VDC
Response Time
Fast Blow
Applications
Motor Protection
Features
Indicating
Class
NH
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA AC, 25kA DC
Package / Case
Rectangular, Blade
Size / Dimension
2.953" L x 2.220" W x 1.181" H (75.00mm x 56.40mm x 30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes