
| LFH601001CID | |
|---|---|
| DigiKey Part Number | 5666-LFH601001CID-ND | 
| Manufacturer | |
| Manufacturer Product Number | LFH601001CID | 
| Description | FUSE BLOCK CART 600V 100A DIN | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Fuse Block 100 A 600V 1 Circuit Cartridge DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Fuse Size | - | |
| Current Rating (Amps) | 100 A | |
| For Use With/Related Products | ||
| Fuse Type | Cartridge | |
| Fuseholder Type | Block | |
| Number of Circuits | 1 | |
| Voltage | 600V | |
| Orientation | - | |
| Termination Style | Box Lug | |
| Contact Material | - | |
| Contact Finish | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.425.98000 | kr.425.98 | 
| Unit Price without VAT: | kr.425.98000 | 
|---|---|
| Unit Price with VAT: | kr.532.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark