
LFH250301S | |
|---|---|
DigiKey Part Number | 5666-LFH250301S-ND |
Manufacturer | |
Manufacturer Product Number | LFH250301S |
Description | FUSE BLOK CART 250V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.68000 | kr.79.68 |
| 5 | kr.66.08600 | kr.330.43 |
| 10 | kr.60.97300 | kr.609.73 |
| 50 | kr.50.54980 | kr.2,527.49 |
| 100 | kr.46.60540 | kr.4,660.54 |
| 250 | kr.41.82964 | kr.10,457.41 |
| 500 | kr.40.27020 | kr.20,135.10 |
| 1.000 | kr.35.44800 | kr.35,448.00 |
| Unit Price without VAT: | kr.79.68000 |
|---|---|
| Unit Price with VAT: | kr.99.60000 |










