



LFC600601C | |
---|---|
DigiKey Part Number | 5666-LFC600601C-ND |
Manufacturer | |
Manufacturer Product Number | LFC600601C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.850" Dia x 1.880" L (21.6mm x 47.8mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.210.75000 | kr.210.75 |
5 | kr.174.83600 | kr.874.18 |
10 | kr.161.29300 | kr.1,612.93 |
50 | kr.133.60760 | kr.6,680.38 |
100 | kr.123.11360 | kr.12,311.36 |
250 | kr.118.92456 | kr.29,731.14 |
Unit Price without VAT: | kr.210.75000 |
---|---|
Unit Price with VAT: | kr.263.43750 |