



L60030C2C | |
---|---|
DigiKey Part Number | 5666-L60030C2C-ND |
Manufacturer | |
Manufacturer Product Number | L60030C2C |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.379.71000 | kr.379.71 |
9 | kr.256.71778 | kr.2,310.46 |
18 | kr.240.49056 | kr.4,328.83 |
54 | kr.214.95815 | kr.11,607.74 |
108 | kr.202.71111 | kr.21,892.80 |
252 | kr.194.70552 | kr.49,065.79 |
Unit Price without VAT: | kr.379.71000 |
---|---|
Unit Price with VAT: | kr.474.63750 |