



KS103G2 | |
|---|---|
DigiKey Part Number | 5666-KS103G2-ND |
Manufacturer | |
Manufacturer Product Number | KS103G2 |
Description | THERMISTOR NTC 10KOHM 3575K BEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | KS103G2 Models |
Category | B0/50 3575K |
Manufacturer Littelfuse Inc. | Operating Temperature -80°C ~ 135°C |
Series | Power - Max 30 mW |
Packaging Bulk | Length - Lead Wire 1.50" (38.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
Resistance Tolerance ±0.1°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 5 | kr.23.95200 | kr.119.76 |
| 10 | kr.22.91900 | kr.229.19 |
| 25 | kr.21.68040 | kr.542.01 |
| 50 | kr.20.83200 | kr.1,041.60 |
| 250 | kr.19.12932 | kr.4,782.33 |
| 500 | kr.18.49530 | kr.9,247.65 |
| 1.000 | kr.17.91354 | kr.17,913.54 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

