KLKD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKD015.T

DigiKey Part Number
F1831-ND
Manufacturer
Manufacturer Product Number
KLKD015.T
Description
FUSE CARTRIDGE 15A 600VAC/VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, CSA, UL, VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Melting I²t
137.333
DC Cold Resistance
0.00782 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Factory Stock: 1.670
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.154.18000kr.154.18
5kr.127.89800kr.639.49
10kr.117.99700kr.1,179.97
50kr.97.77020kr.4,888.51
100kr.90.10820kr.9,010.82
250kr.85.32556kr.21,331.39
500kr.77.13024kr.38,565.12
Manufacturers Standard Package
Unit Price without VAT:kr.154.18000
Unit Price with VAT:kr.192.72500