
KLKD005.H | |
|---|---|
DigiKey Part Number | 5666-KLKD005.H-ND |
Manufacturer | |
Manufacturer Product Number | KLKD005.H |
Description | FUSE CARTRIDGE 5A 600VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Bulk | Approval Agency CE, CSA, UL, VDE |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 5A | Melting I²t 34.163 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.0363 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.93.63610 | kr.9,363.61 |
| Unit Price without VAT: | kr.93.63610 |
|---|---|
| Unit Price with VAT: | kr.117.04513 |

