



KC203J2K | |
|---|---|
DigiKey Part Number | 5666-KC203J2K-ND |
Manufacturer | |
Manufacturer Product Number | KC203J2K |
Description | THERMISTOR NTC 20KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 135°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 5 | kr.11.59600 | kr.57.98 |
| 10 | kr.11.05900 | kr.110.59 |
| 25 | kr.10.32720 | kr.258.18 |
| 50 | kr.9.78820 | kr.489.41 |
| 100 | kr.9.27490 | kr.927.49 |
| 500 | kr.8.28748 | kr.4,143.74 |
| 1.000 | kr.7.89779 | kr.7,897.79 |
| 5.000 | kr.7.27032 | kr.36,351.60 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

