
FLSR040.TXID | |
|---|---|
DigiKey Part Number | 5666-FLSR040.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR040.TXID |
Description | FUSE CARTRIDGE 40A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 40A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.306.08000 | kr.306.08 |
| 5 | kr.253.92600 | kr.1,269.63 |
| 10 | kr.234.24100 | kr.2,342.41 |
| 50 | kr.193.96660 | kr.9,698.33 |
| 100 | kr.178.69410 | kr.17,869.41 |
| 250 | kr.160.18512 | kr.40,046.28 |
| Unit Price without VAT: | kr.306.08000 |
|---|---|
| Unit Price with VAT: | kr.382.60000 |



