30A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLSR030.TXID

DigiKey Part Number
5666-FLSR030.TXID-ND
Manufacturer
Manufacturer Product Number
FLSR030.TXID
Description
FUSE CARTRIDGE 30A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Features
Indicating
Part Status
Active
Class
RK5
Mounting Type
Requires Holder
Approval Agency
CE, CSA, QPL, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
30A
Package / Case
Cartridge, Non-Standard
Voltage Rating - AC
600 VAC
Size / Dimension
0.811" Dia x 5.000" L (20.60mm x 127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 5.122
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.187.11000kr.187.11
5kr.155.22400kr.776.12
10kr.143.19900kr.1,431.99
50kr.118.64020kr.5,932.01
100kr.109.33280kr.10,933.28
250kr.98.05812kr.24,514.53
500kr.90.23844kr.45,119.22
Manufacturers Standard Package
Unit Price without VAT:kr.187.11000
Unit Price with VAT:kr.233.88750