
FLSR015.TXID | |
|---|---|
DigiKey Part Number | 5666-FLSR015.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR015.TXID |
Description | FUSE CARTRIDGE 15A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 15A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.11000 | kr.187.11 |
| 5 | kr.155.22400 | kr.776.12 |
| 10 | kr.143.19900 | kr.1,431.99 |
| 50 | kr.118.64020 | kr.5,932.01 |
| 100 | kr.109.33280 | kr.10,933.28 |
| 250 | kr.98.05812 | kr.24,514.53 |
| 500 | kr.90.23844 | kr.45,119.22 |
| Unit Price without VAT: | kr.187.11000 |
|---|---|
| Unit Price with VAT: | kr.233.88750 |


