Current Transducer 0 ~ 20mA Input 4 ~ 20mA, 1 ~ 10VDC Output 10 ~ 30VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Transducer 0 ~ 20mA Input 4 ~ 20mA, 1 ~ 10VDC Output 10 ~ 30VDC DIN Rail
HVAC - Take a Load Off – Protect Control Sense

DCSA20

DigiKey Part Number
5666-DCSA20-ND
Manufacturer
Manufacturer Product Number
DCSA20
Description
TRANSDUCER CURRENT 10-30VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Transducer 0 ~ 20mA Input 4 ~ 20mA, 1 ~ 10VDC Output 10 ~ 30VDC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Current Transducer
Input Range
0 ~ 20mA
Output
4 ~ 20mA, 1 ~ 10VDC
Isolation
Not Isolated
Response Time
300ms
Accuracy
±0.25%
Voltage - Supply
10 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 60°C
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,018.71000kr.1,018.71
Manufacturers Standard Package
Unit Price without VAT:kr.1,018.71000
Unit Price with VAT:kr.1,273.38750