
CCMR010.HXP | |
|---|---|
DigiKey Part Number | 5666-CCMR010.HXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR010.HXP |
Description | FUSE CARTRIDGE 10A 600VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.197.95000 | kr.197.95 |
| 5 | kr.164.21200 | kr.821.06 |
| 10 | kr.151.48800 | kr.1,514.88 |
| 50 | kr.127.39720 | kr.6,369.86 |
| 100 | kr.114.25860 | kr.11,425.86 |
| 300 | kr.103.36960 | kr.31,010.88 |
| 500 | kr.99.78266 | kr.49,891.33 |
| Unit Price without VAT: | kr.197.95000 |
|---|---|
| Unit Price with VAT: | kr.247.43750 |


