
0JLS100.V | |
---|---|
DigiKey Part Number | 0JLS100.V-ND |
Manufacturer | |
Manufacturer Product Number | 0JLS100.V |
Description | FUSE CRTRDGE 100A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.000" Dia x 2.626" L (25.40mm x 66.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.591.74000 | kr.591.74 |
5 | kr.486.40000 | kr.2,432.00 |
10 | kr.443.89100 | kr.4,438.91 |
50 | kr.362.62920 | kr.18,131.46 |
100 | kr.344.87100 | kr.34,487.10 |
Unit Price without VAT: | kr.591.74000 |
---|---|
Unit Price with VAT: | kr.739.67500 |