


0FLQ001.T | |
|---|---|
DigiKey Part Number | F1043-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ001.T |
Description | FUSE CRTRDG 1A 500VAC/300VDC 5AG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.70000 | kr.187.70 |
| 5 | kr.159.30200 | kr.796.51 |
| 10 | kr.141.84200 | kr.1,418.42 |
| 50 | kr.101.49600 | kr.5,074.80 |
| Unit Price without VAT: | kr.187.70000 |
|---|---|
| Unit Price with VAT: | kr.234.62500 |


