
0CNL200.V | |
---|---|
DigiKey Part Number | 5666-0CNL200.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CNL200.V |
Description | FUSE STRIP 200A 32VAC/VDC BOLT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 32 VAC | |
Voltage Rating - DC | 32 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.227.39000 | kr.227.39 |
5 | kr.188.64600 | kr.943.23 |
10 | kr.174.03500 | kr.1,740.35 |
50 | kr.144.15100 | kr.7,207.55 |
100 | kr.132.82180 | kr.13,282.18 |
250 | kr.119.09580 | kr.29,773.95 |
500 | kr.112.02484 | kr.56,012.42 |
Unit Price without VAT: | kr.227.39000 |
---|---|
Unit Price with VAT: | kr.284.23750 |