BLS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLS001.T

DigiKey Part Number
5666-0BLS001.T-ND
Manufacturer
Manufacturer Product Number
0BLS001.T
Description
FUSE CARTRIDGE 1A 600VAC 5AG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.375" L (10.31mm x 34.93mm)
DC Cold Resistance
0.944 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 1.980
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.78.91000kr.78.91
5kr.65.44600kr.327.23
10kr.60.39000kr.603.90
50kr.50.06460kr.2,503.23
100kr.46.15740kr.4,615.74
250kr.41.42848kr.10,357.12
500kr.38.15052kr.19,075.26
1.000kr.35.10842kr.35,108.42
Manufacturers Standard Package
Unit Price without VAT:kr.78.91000
Unit Price with VAT:kr.98.63750