


RC-700112-DN | |
|---|---|
DigiKey Part Number | F9628-ND |
Manufacturer | |
Manufacturer Product Number | RC-700112-DN |
Description | RELAY GEN PURPOSE SPDT 70A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer Littelfuse/Commercial Vehicle Products | Must Release Voltage 1.2 VDC |
Packaging Bulk | Features Diode |
Part Status Obsolete | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Plug In |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 70 A | Base Product Number |
Switching Voltage 12VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.33000 | kr.111.33 |
| 5 | kr.92.38600 | kr.461.93 |
| 10 | kr.85.24100 | kr.852.41 |
| 50 | kr.70.65040 | kr.3,532.52 |
| Unit Price without VAT: | kr.111.33000 |
|---|---|
| Unit Price with VAT: | kr.139.16250 |

