


DCNLH200NB48 | |
|---|---|
DigiKey Part Number | 5346-DCNLH200NB48-ND |
Manufacturer | |
Manufacturer Product Number | DCNLH200NB48 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLH200NB48 Models |
Category | Switching Voltage 60VDC - Max |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 33.6 VDC |
Part Status Obsolete | Operate Time 50 ms |
Mounting Type Chassis Mount | Release Time 50 ms |
Coil Voltage 48VDC | Coil Current 562.5 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 27W |
Contact Rating (Current) 200 A | Coil Resistance 85.33Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.520.01000 | kr.520.01 |
| 12 | kr.458.81000 | kr.5,505.72 |
| Unit Price without VAT: | kr.520.01000 |
|---|---|
| Unit Price with VAT: | kr.650.01250 |

