DCNLB200NB24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNLB200NB24
Littelfuse High-Voltage DC Contactor Relays

DCNLB200NB24

DigiKey Part Number
5346-DCNLB200NB24-ND
Manufacturer
Manufacturer Product Number
DCNLB200NB24
Description
CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NC (1 Form B) 200 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNLB200NB24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
200 A
Switching Voltage
60VDC - Max
Features
-
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
15 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
50 ms
Release Time
50 ms
Coil Power
10W
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.471.94000kr.471.94
Unit Price without VAT:kr.471.94000
Unit Price with VAT:kr.589.92500